Vishay Si7121DN Type P-Channel MOSFET, 9.6 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SI7121DN-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,394.00

(exc. GST)

$2,634.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
3000 - 3000$0.798$2,394.00
6000 - 9000$0.778$2,334.00
12000 +$0.766$2,298.00

*price indicative

RS Stock No.:
170-8393
Mfr. Part No.:
SI7121DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

9.6A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK 1212

Series

Si7121DN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

26mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-50°C

Maximum Power Dissipation Pd

27.8W

Maximum Gate Source Voltage Vgs

-25V, +25V

Typical Gate Charge Qg @ Vgs

33nC

Maximum Operating Temperature

150°C

Height

1.07mm

Length

3.15mm

Standards/Approvals

No

Width

3.15mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy