Vishay TrenchFET Gen III Type P-Channel MOSFET, 127.5 A, 20 V Enhancement, 8-Pin PowerPAK 1212 SiSS63DN-T1-GE3
- RS Stock No.:
- 200-6849
- Mfr. Part No.:
- SiSS63DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $30.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$82.30
(exc. GST)
$90.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $1.646 | $82.30 | - |
| 750 - 1450 | $1.605 | $80.25 | $30.75 |
| 1500 + | $1.581 | $79.05 | $97.50 |
*price indicative
- RS Stock No.:
- 200-6849
- Mfr. Part No.:
- SiSS63DN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 127.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK 1212 | |
| Series | TrenchFET Gen III | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 65.8W | |
| Typical Gate Charge Qg @ Vgs | 236nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Height | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 127.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK 1212 | ||
Series TrenchFET Gen III | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 65.8W | ||
Typical Gate Charge Qg @ Vgs 236nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Length 3.3mm | ||
Height 3.3mm | ||
Automotive Standard No | ||
Related links
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212 SiSS63DN-T1-GE3
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8 SIS415DNT-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 25 V Enhancement, 8-Pin PowerPAK 1212
