onsemi NVTFS5C658NL N-Channel MOSFET, 109 A, 60 V Enhancement, 8-Pin WDFN NVTFS5C658NLTAG
- RS Stock No.:
- 141-2086
- Mfr. Part No.:
- NVTFS5C658NLTAG
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 141-2086
- Mfr. Part No.:
- NVTFS5C658NLTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 109A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NVTFS5C658NL | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 114W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 109A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NVTFS5C658NL | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 114W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 3.15mm | ||
Width 3.15mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NVTFS5C658NL Type N-Channel MOSFET 60 V Enhancement, 8-Pin WDFN NVTFS5C658NLTAG
- onsemi NVTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 120 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi NVT Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS Type N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H854N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H888N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
