onsemi NVMFS6D1N08H N-Channel MOSFET, 89 A, 80 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 185-8154
- Mfr. Part No.:
- NVMFS6D1N08HT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8154
- Mfr. Part No.:
- NVMFS6D1N08HT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 89A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NVMFS6D1N08H | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 5.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 89A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NVMFS6D1N08H | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 5.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- MY
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
NVMFSW6D1N08H - Wettable Flank Option for Enhanced Optical Inspection
PPAP capable
These Devices are Pb−Free, Halogen Free/BFR Free, Beryllium Free
Typical Applications
Synchronous Rectification
AC/DC and DC/DC Power Supplies
AC/DC Adapters (USB PD) SR
Load Switch
Related links
- onsemi NVMFS6D1N08H Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN NVMFS6D1N08HT1G
- onsemi NVMFS6H801N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H824N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H818N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS5C404NL Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
