onsemi NVMFS5C404NL N-Channel MOSFET, 370 A, 40 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 141-2083
- Mfr. Part No.:
- NVMFS5C404NLWFAFT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 141-2083
- Mfr. Part No.:
- NVMFS5C404NLWFAFT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 370A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Series | NVMFS5C404NL | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 181nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 200W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 370A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Series NVMFS5C404NL | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 181nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 200W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 5.1mm | ||
Height 1.05mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NVMFS5C404NL Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NVMFS5C404NLWFAFT1G
- onsemi NVMFS5C404NL Type N-Channel Power MOSFET 40 V Enhancement, 4-Pin DFN
- onsemi NVMFS5C404NL Type N-Channel Power MOSFET 40 V Enhancement, 4-Pin DFN NVMFS5C404NLAFT1G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS1D7N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN
- onsemi NTMFS005N Type N-Channel MOSFET 100 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
