Vishay TrenchFET N-Channel MOSFET, 3.1 A, 100 V Enhancement, 3-Pin SOT-23 SI2392ADS-T1-GE3
- RS Stock No.:
- 180-7811
- Mfr. Part No.:
- SI2392ADS-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7811
- Mfr. Part No.:
- SI2392ADS-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 189mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 189mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Length 3.04mm | ||
Height 1.12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount N-channel MOSFET is a new age product with a drain-source resistance of 126mohm at a gate-source voltage of 10V. It has a maximum gate-source voltage of 20V and drain-source voltage of 100V. The MOSFET has a minimum and a maximum driving voltage of 4.5V and 10V respectively. It has continuous drain current of 3.1A and maximum power dissipation of 2.5W. It has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Boost converters
• DC/DC converters
• LED backlighting in LCD TVs
• Load switch
• Power management for mobile computing
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Rg tested
• UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2302DDS-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2300DS-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- Vishay TrenchFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1032R-T1-GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 SI2301HDS-T1-GE3
