Vishay N-Channel MOSFET, 1.8 A, 200 V, 8-Pin PowerPAK SO-8 SI7464DP-T1-E3
- RS Stock No.:
- 256-7386
- Mfr. Part No.:
- SI7464DP-T1-E3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,807.00
(exc. GST)
$4,188.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.269 | $3,807.00 |
| 6000 + | $1.253 | $3,759.00 |
*price indicative
- RS Stock No.:
- 256-7386
- Mfr. Part No.:
- SI7464DP-T1-E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.8A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.8A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 200 V (D-S) fast switching mosfet 1.8A (Ta) 1.8W (Ta) surface mount its application is primary side switch.
TrenchFET power mosfets
New low thermal resistance powerPAK
package with low 1.07 mm profile
PWM optimized for fast switching
Related links
- Vishay Type N-Channel MOSFET 200 V, 8-Pin PowerPAK SO-8 SI7464DP-T1-E3
- Vishay Type N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8
- Vishay Type P-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8
- Vishay Type N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8 SI7898DP-T1-E3
- Vishay Type N-Channel MOSFET 150 V PowerPAK 1212-8
- Vishay 8-Pin PowerPAK SO-8, Surface
- Vishay Type N-Channel MOSFET 20 V TSSOP-8
