Vishay N-Channel MOSFET, 5.2 A, 20 V TSSOP-8 SI6968BEDQ-T1-E3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-7380
Mfr. Part No.:
SI6968BEDQ-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

20V

Package Type

TSSOP-8

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.075Ω

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor dual N-channel 2.5 V (G-S) mosfet has common drain, ESD protection with surface mount.

TrenchFET power mosfets

ESD protected 3000 V

(Pb)-containing terminations are not RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy