Vishay TrenchFET N-Channel Power MOSFET, 2.3 A, 60 V Enhancement, 3-Pin SOT-23 SI2308BDS-T1-E3
- RS Stock No.:
- 180-7271
- Mfr. Part No.:
- SI2308BDS-T1-E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-7271
- Mfr. Part No.:
- SI2308BDS-T1-E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TrenchFET | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.192Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.66W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 2.3nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21 | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TrenchFET | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.192Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.66W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 2.3nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21 | ||
Width 2.64mm | ||
Length 3.04mm | ||
Height 1.12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount N-channel MOSFET is a new age product with a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has drain-source resistance of 156mohm at a gate-source voltage of 10V. It has a maximum power rating of 1.66W and continuous drain current of 2.3A. The minimum and a maximum driving voltage for this transistor are 4.5V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Battery Switch
• DC/DC Converter
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61249-2-21
• Rg tested
• UIS tested
Related links
- Vishay TrenchFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SI2308BDS-T1-E3
- Vishay Si2308BDS Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay Si2308BDS Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SI2308BDS-T1-GE3
- Vishay TrenchFET Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2301CDS-T1-E3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SI4896DY-T1-E3
