Vishay Si2308BDS N-Channel Power MOSFET, 2.3 A, 60 V Enhancement, 3-Pin SOT-23 SI2308BDS-T1-GE3

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
919-0266
Mfr. Part No.:
SI2308BDS-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

2.3A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

Si2308BDS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.192Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.66W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

2.3nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61249-2-21

Length

3.04mm

Height

1.02mm

Width

1.4mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy