Vishay TrenchFET Type P-Channel MOSFET, 190 A, 60 V Enhancement, 3-Pin SC-75 SI1021R-T1-GE3
- RS Stock No.:
- 180-7261
- Mfr. Part No.:
- SI1021R-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7261
- Mfr. Part No.:
- SI1021R-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TrenchFET | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 190 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | SC-75 | |
| Maximum Drain Source Resistance (Rds) | 8 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series TrenchFET | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 190 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type SC-75 | ||
Maximum Drain Source Resistance (Rds) 8 Ω | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The Vishay Siliconix Si1021R series TrenchFET power MOSFET has low on state resistance and has fast switching speed. It is used in battery operated systems, power supply converter circuits, solid state relays and in drivers.
Ease in driving switches
Low offset voltage
Low-voltage operation
High-speed circuits
Easily driven without buffer
Small board Area
Related links
- Vishay TrenchFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-75 SI1021R-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SC-70
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SC-70 SIA447DJ-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- Vishay TrenchFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1032R-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1967DH-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
