Vishay TrenchFET Type P-Channel MOSFET, 29 A, 30 V Enhancement, 8-Pin SO-8 SI4459ADY-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7291
Mfr. Part No.:
SI4459ADY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

129nC

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

5W

Maximum Operating Temperature

150°C

Width

6.2mm

Length

5mm

Height

1.75mm

Standards/Approvals

No

Automotive Standard

No

Vishay MOSFET


The Vishay surface mount P-channel MOSFET is a new age product with a drain-source voltage of 30V and a maximum gate-source voltage of 20V. It has drain-source resistance of 5mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 7.8W and continuous drain current of 29A. The minimum and a maximum driving voltage for this MOSFET is 4.5V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Lead (Pb) free

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• Adaptor switch

• Notebook

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• IEC 61249-2-21

• Rg tested

• UIS teste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy