Infineon OptiMOS 5 N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin TDSON BSC010N04LSATMA1
- RS Stock No.:
- 273-2626
- Mfr. Part No.:
- BSC010N04LSATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$9.67
(exc. GST)
$10.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $4.835 | $9.67 |
| 50 - 498 | $4.02 | $8.04 |
| 500 - 998 | $2.69 | $5.38 |
| 1000 - 2498 | $2.205 | $4.41 |
| 2500 + | $2.18 | $4.36 |
*price indicative
- RS Stock No.:
- 273-2626
- Mfr. Part No.:
- BSC010N04LSATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 95nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 139W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.1mm | |
| Height | 1.1mm | |
| Width | 5.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 95nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 139W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.1mm | ||
Height 1.1mm | ||
Width 5.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC010N04LSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC016N06NSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC039N06NSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC028N06NSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC0502NSIATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
