Infineon OptiMOS 5 N-Channel MOSFET, 100 A, 60 V Enhancement, 8-Pin TDSON BSC016N06NSATMA1
- RS Stock No.:
- 906-4325
- Mfr. Part No.:
- BSC016N06NSATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.96
(exc. GST)
$20.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,305 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $3.792 | $18.96 | - |
| 1250 - 2495 | $3.696 | $18.48 | 2% |
| 2500 + | $3.638 | $18.19 | 4% |
*price indicative
- RS Stock No.:
- 906-4325
- Mfr. Part No.:
- BSC016N06NSATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS 5 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 139W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS 5 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 139W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Infineon OptiMOS™5 Power MOSFETs
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC039N06NSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC028N06NSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC0502NSIATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC010N04LSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
