Infineon OptiMOS 5 N-Channel MOSFET, 100 A, 60 V Enhancement, 8-Pin TDSON BSC039N06NSATMA1

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$3,075.00

(exc. GST)

$3,380.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.615$3,075.00-
25000 +$0.554$2,770.009%

*price indicative

RS Stock No.:
178-7484
Mfr. Part No.:
BSC039N06NSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

60V

Series

OptiMOS 5

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

27nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

69W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

No

Width

5.35mm

Length

6.1mm

Automotive Standard

No

RoHS Status: Exempt

Infineon OptiMOS 5 Series MOSFET, 60V Maximum Drain Source Voltage, 100A Maximum Continuous Drain Current - BSC039N06NSATMA1


This MOSFET is a compact N-channel switching device designed for high-current power applications, offering robust operation across a wide temperature range. It is intended for surface‑mount assembly and delivers efficient conduction and switching performance for demanding electronic systems.

Features and Benefits:


• Very low on-resistance 5.9 mΩ enabling reduced conduction losses
• High continuous drain current 100A supporting heavy load handling
• 60V drain-source rating for robust voltage headroom
• Low gate charge 27 nC allowing faster switching and lower drive energy
• Maximum power dissipation 69W permitting sustained thermal loading

Applications


• Suitable for synchronous buck converters in power supplies
• Ideal for motor‑drive stages requiring high continuous current
• Used with DC-DC converters in telecommunications equipment
• Can be used for server and datacentre power distribution modules
• Suitable for industrial switching and power‑management assemblies

What thermal extremes can the device tolerate in operation?


It is specified to function from -55 °C up to 150 °C enabling use in harsh thermal environments.

What package and mounting method does it require for board assembly?


The component is supplied in an 8‑pin TDSON package designed for surface‑mount placement and solder reflow processes.

What is the channel mode and how does it affect switching?


It uses an enhancement‑mode N‑channel configuration which requires a positive gate‑source drive to conduct and offers conventional low‑side and high‑side switching topology compatibility.

What gate‑drive voltage limit must be observed during design?


The maximum permissible gate‑to‑source voltage is 20V and designs should keep gate excursions within this threshold to avoid damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy