Infineon OptiMOS 3 N-Channel MOSFET, 300 A, 100 V Enhancement, 8-Pin HSOF IPT020N10N3ATMA1
- RS Stock No.:
- 178-7450
- Mfr. Part No.:
- IPT020N10N3ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save $4,720.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$9,442.00
(exc. GST)
$10,386.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $4.721 | $9,442.00 | - |
| 10000 + | $4.249 | $8,498.00 | $4,720.00 |
*price indicative
- RS Stock No.:
- 178-7450
- Mfr. Part No.:
- IPT020N10N3ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HSOF | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 156nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 10.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HSOF | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 156nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 10.58mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IPT020N10N3ATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin HSOF
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin HSOF IPT111N20NFDATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IAUT300N10S5N015ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSOF
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
