Infineon OptiMOS 3 N-Channel MOSFET, 7 A, 200 V Enhancement, 8-Pin TDSON BSC22DN20NS3GATMA1
- RS Stock No.:
- 145-9478
- Mfr. Part No.:
- BSC22DN20NS3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$4,375.00
(exc. GST)
$4,810.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.875 | $4,375.00 | - |
| 25000 + | $0.787 | $3,935.00 | 10% |
*price indicative
- RS Stock No.:
- 145-9478
- Mfr. Part No.:
- BSC22DN20NS3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | OptiMOS 3 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.2nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 34W | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.35mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series OptiMOS 3 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.2nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 34W | ||
Maximum Operating Temperature 150°C | ||
Length 5.35mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON BSC22DN20NS3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON BSC900N20NS3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON BSC320N20NS3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 120 V Enhancement, 8-Pin TDSON
