onsemi FDD N-Channel MOSFET, 50 A, 150 V Enhancement, 3-Pin TO-252 FDD86250-F085
- RS Stock No.:
- 178-4442
- Mfr. Part No.:
- FDD86250-F085
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$30.58
(exc. GST)
$33.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,570 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $3.058 | $30.58 |
| 630 - 1240 | $3.005 | $30.05 |
| 1250 + | $2.948 | $29.48 |
*price indicative
- RS Stock No.:
- 178-4442
- Mfr. Part No.:
- FDD86250-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | FDD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 160W | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series FDD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 160W | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Width 6.22mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Related links
- onsemi FDD Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD86250
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- Infineon IPD200N15N3 G Type N-Channel MOSFET 150 V Enhancement, 5-Pin TO-252
- Infineon IPD200N15N3 G Type N-Channel MOSFET 150 V Enhancement, 5-Pin TO-252 IPD200N15N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP200N15N3GXKSA1
- ROHM RX3R05BBH Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 RX3R05BBHC16
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
