Infineon OptiMOS 3 N-Channel MOSFET, 50 A, 150 V Enhancement, 3-Pin TO-220 IPP200N15N3GXKSA1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$136.20

(exc. GST)

$149.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.724$136.20-
100 - 150$2.673$133.651%
200 +$2.615$130.754%

*price indicative

RS Stock No.:
214-4410
Mfr. Part No.:
IPP200N15N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-220

Series

OptiMOS 3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

23nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

15.93mm

Standards/Approvals

No

Height

4.4mm

Length

10.2mm

Automotive Standard

No

This Infineon OptiMOS 3 MOSFET is ideal for high-frequency switching and synchronous rectification. It is qualified according to JEDEC for target application

It is Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy