Vishay Siliconix TrenchFET Dual N-Channel MOSFET, 60 A, 30 V, 8-Pin PowerPAK SO-8 SIRC06DP-T1-GE3
- RS Stock No.:
- 178-3940
- Mfr. Part No.:
- SIRC06DP-T1-GE3
- Brand:
- Vishay Siliconix
- RS Stock No.:
- 178-3940
- Mfr. Part No.:
- SIRC06DP-T1-GE3
- Brand:
- Vishay Siliconix
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 60 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PowerPAK SO-8 | |
| Series | TrenchFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +20 V | |
| Width | 5mm | |
| Length | 5.99mm | |
| Typical Gate Charge @ Vgs | 38.5 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Height | 1.07mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 0.7V | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Channel Type N | ||
Maximum Continuous Drain Current 60 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PowerPAK SO-8 | ||
Series TrenchFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +20 V | ||
Width 5mm | ||
Length 5.99mm | ||
Typical Gate Charge @ Vgs 38.5 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Height 1.07mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 0.7V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
SkyFET® with monolithic Schottky diode
Related links
- Vishay Siliconix TrenchFET Dual N-Channel MOSFET 30 V, 8-Pin PowerPAK SO-8 SIRC06DP-T1-GE3
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SiS110DN-T1-GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SiSS12DN-T1-GE3
- Vishay Siliconix TrenchFET N-Channel MOSFET 25 V, 8-Pin 1212 SiSS02DN-T1-GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
