Vishay IRFD N-Channel MOSFET, 1.3 A, 100 V Enhancement, 4-Pin HVMDIP IRFD120PBF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
541-1691
Mfr. Part No.:
IRFD120PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.3A

Maximum Drain Source Voltage Vds

100V

Package Type

HVMDIP

Series

IRFD

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

270mΩ

Channel Mode

Enhancement

Forward Voltage Vf

2.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

16nC

Maximum Power Dissipation Pd

1.3W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

3.37mm

Standards/Approvals

No

Length

5mm

Width

6.29mm

Automotive Standard

No

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy