Vishay IRFD9120 Type P-Channel MOSFET, 1 A, 100 V, 4-Pin HVMDIP IRFD9120PBF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-7285
Mfr. Part No.:
IRFD9120PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

100V

Package Type

HVMDIP

Series

IRFD9120

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

1.5Ω

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

18nC

Maximum Power Dissipation Pd

1.3W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

0.29in

Standards/Approvals

No

Width

0.425in

Height

0.33in

Automotive Standard

No

The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The 4 pin DIP package is a low cost machine-insertable case style which can be stacked in multiple combinations on standard 0.1 pin centers.

Dynamic dv/dt rating

Repetitive avalanche rated

For automatic Insertion

End stackable

P-channel

175 °C operating temperature

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy