Vishay IRF N-Channel MOSFET, 5.6 A, 100 V Enhancement, 3-Pin TO-263 IRF510SPBF
- RS Stock No.:
- 178-0860
- Mfr. Part No.:
- IRF510SPBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$94.55
(exc. GST)
$104.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5,150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.891 | $94.55 |
| 250 + | $1.702 | $85.10 |
*price indicative
- RS Stock No.:
- 178-0860
- Mfr. Part No.:
- IRF510SPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | IRF | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 540mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 2.5V | |
| Maximum Power Dissipation Pd | 3.7W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.3nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series IRF | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 540mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 2.5V | ||
Maximum Power Dissipation Pd 3.7W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.3nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Width 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF510PBF
- Vishay IRF Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- Vishay IRF Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IRF644SPBF
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF540PBF
