Vishay IRF510 N-Channel Power MOSFET, 5.6 A, 100 V Enhancement, 3-Pin TO-220AB IRF510PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$80.35

(exc. GST)

$88.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 250 unit(s) shipping from 16 November 2026
  • Plus 2,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.607$80.35
100 - 150$1.602$80.10
200 +$1.591$79.55

*price indicative

RS Stock No.:
919-0023
Mfr. Part No.:
IRF510PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.6A

Maximum Drain Source Voltage Vds

100V

Series

IRF510

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

540mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

8.3nC

Forward Voltage Vf

2.5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

43W

Maximum Operating Temperature

175°C

Width

4.7mm

Height

9.01mm

Standards/Approvals

RoHS

Length

10.41mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay IRF510 Series Power MOSFET, 100V Maximum Drain Source Voltage, 43W Maximum Power Dissipation - IRF510PBF


This power MOSFET is a single N-channel enhancement device designed for switching and amplification tasks in through‑hole assemblies. It operates across a wide temperature span suitable for demanding environments and accepts standard gate‑drive levels to control medium‑power loads. The component is supplied in a TO‑220AB package for straightforward mounting and thermal interfacing on heatsinks.

Features and Benefits:


• 100V drain voltage supports high‑voltage switching applications
• 5.6A continuous drain current handles moderate load currents
• 540mΩ Rds(on) reduces conduction losses for efficient switching
• 43W power dissipation enables sustained power handling with cooling
• 8.3nC typical gate charge allows reasonably fast switching response
• ±20V gate tolerance accommodates common gate‑drive ranges

Applications


• Suitable for amplifier circuit output stages in audio designs
• Ideal for general‑purpose switching in power supplies
• Used with heatsinks for motor control and power conversion
• Can be used for educational and prototyping through‑hole projects
• Useful as a transistor replacement part in repair work

What ambient temperatures can the device withstand in operation?


It is specified to function from -55°C up to 175°C junction temperature for use in high‑temperature assemblies.

How many pins does the component present for PCB mounting?


The device is provided with three pins configured for through‑hole mounting in a TO‑220AB footprint.

What package form factor should I prepare a heatsink for?


The TO‑220AB enclosure offers a flat rear tab suitable for bolting to a heatsink to improve thermal dissipation.

Is the component suitable for automotive‑standard requirements?


The device is not specified to meet automotive approval standards and should not be assumed compliant for regulated vehicle use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy