STMicroelectronics MDmesh II N-Channel MOSFET, 2.2 A, 600 V Enhancement, 8-Pin PowerFLAT (3.3 x 3.3) HV STL3NM60N
- RS Stock No.:
- 151-423
- Mfr. Part No.:
- STL3NM60N
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$31.16
(exc. GST)
$34.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,720 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $3.116 | $31.16 |
| 100 - 240 | $2.964 | $29.64 |
| 250 - 490 | $2.746 | $27.46 |
| 500 - 990 | $2.523 | $25.23 |
| 1000 + | $2.431 | $24.31 |
*price indicative
- RS Stock No.:
- 151-423
- Mfr. Part No.:
- STL3NM60N
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | MDmesh II | |
| Package Type | PowerFLAT (3.3 x 3.3) HV | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.5nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 22W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series MDmesh II | ||
Package Type PowerFLAT (3.3 x 3.3) HV | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.5nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 22W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics MDmesh II Type N-Channel MOSFET 600 V Enhancement, 8-Pin PowerFLAT (3.3 x 3.3) HV STL3NM60N
- STMicroelectronics STL Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
- STMicroelectronics MDmesh II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13NM60N
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 8-Pin PowerFLAT STL18N65M5
- STMicroelectronics MDmesh Type N-Channel MDmesh II Power MOSFET 500 V Enhancement, 3-Pin TO-263
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
