Vishay IRFI N-Channel Power MOSFET, 5.5 A, 600 V Enhancement, 3-Pin TO-220FP IRFIB6N60APBF
- RS Stock No.:
- 178-0824
- Mfr. Part No.:
- IRFIB6N60APBF
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$194.05
(exc. GST)
$213.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $3.881 | $194.05 | - |
| 250 + | $3.493 | $174.65 | 9% |
*price indicative
- RS Stock No.:
- 178-0824
- Mfr. Part No.:
- IRFIB6N60APBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IRFI | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.75Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.8mm | |
| Width | 4.83mm | |
| Standards/Approvals | RoHS | |
| Length | 10.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IRFI | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.75Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Operating Temperature 150°C | ||
Height 9.8mm | ||
Width 4.83mm | ||
Standards/Approvals RoHS | ||
Length 10.63mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFI Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay IRFI Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220FP IRFI520GPBF
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP IRFIB7N50APBF
- Vishay IRFI Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP IRFI820GPBF
