Vishay IRFI N-Channel Power MOSFET, 7.2 A, 100 V Enhancement, 3-Pin TO-220FP IRFI520GPBF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-2043
Mfr. Part No.:
IRFI520GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

7.2A

Maximum Drain Source Voltage Vds

100V

Series

IRFI

Package Type

TO-220FP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.27Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

16nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

37W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

2.5V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

10.63mm

Height

16.12mm

Width

4.83mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy