Vishay IRFPC50A N-Channel MOSFET, 11 A, 600 V Enhancement, 3-Pin TO-247 IRFPC50APBF
- RS Stock No.:
- 178-0794
- Mfr. Part No.:
- IRFPC50APBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$217.15
(exc. GST)
$238.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 75 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $8.686 | $217.15 |
| 125 + | $7.817 | $195.43 |
*price indicative
- RS Stock No.:
- 178-0794
- Mfr. Part No.:
- IRFPC50APBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | IRFPC50A | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 580mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 180W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.31mm | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series IRFPC50A | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 580mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 180W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.31mm | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFPC50A Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay IRFPC50 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IRFPC50PBF
- Vishay IRFPC50 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- N-Channel MOSFET 600 V, 3-Pin TO-247AC Vishay IRFPC50APBF
- Vishay SiHA125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHA125N60EF-GE3
- Vishay SiHA125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13N60DM2
