Microchip TP2540 Type P-Channel MOSFET, 125 mA, 400 V Enhancement, 3-Pin TO-243 TP2540N8-G
- RS Stock No.:
- 177-9867
- Mfr. Part No.:
- TP2540N8-G
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $2.754 | $13.77 |
| 500 - 995 | $2.686 | $13.43 |
| 1000 + | $2.652 | $13.26 |
*price indicative
- RS Stock No.:
- 177-9867
- Mfr. Part No.:
- TP2540N8-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 125mA | |
| Maximum Drain Source Voltage Vds | 400V | |
| Series | TP2540 | |
| Package Type | TO-243 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 30Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.6W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 125mA | ||
Maximum Drain Source Voltage Vds 400V | ||
Series TP2540 | ||
Package Type TO-243 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 30Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.6W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold (-2.4V max.)
High input impedance
Low input capacitance (60pF typical)
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip TP2540 Type P-Channel MOSFET 400 V Enhancement, 3-Pin TO-243
- Microchip TN2540 Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-243 TN2540N8-G
- Microchip TN2540 Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-243
- Microchip DN2540 Type N-Channel MOSFET 400 V Depletion, 3-Pin TO-243 DN2540N8-G
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK IRFU9310PBF
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK
- STMicroelectronics Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL120N10F8
- onsemi NTR0202PL Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR0202PLT1G
