onsemi NTR0202PL Type P-Channel MOSFET, 400 mA, 20 V Enhancement, 3-Pin SOT-23 NTR0202PLT1G

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$18.80

(exc. GST)

$20.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.376$18.80-
750 - 1450$0.367$18.352%
1500 +$0.361$18.053%

*price indicative

Packaging Options:
RS Stock No.:
791-6299
Mfr. Part No.:
NTR0202PLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

400mA

Maximum Drain Source Voltage Vds

20V

Series

NTR0202PL

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

550mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

2.18nC

Maximum Power Dissipation Pd

225mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Height

1.01mm

Width

1.4mm

Standards/Approvals

No

Length

3.04mm

Automotive Standard

No

P-Channel Power MOSFET, 20V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy