Vishay IRFU9310 Type P-Channel Power MOSFET, -1.8 A, -400 V Enhancement, 3-Pin IPAK IRFU9310PBF
- RS Stock No.:
- 542-9967
- Mfr. Part No.:
- IRFU9310PBF
- Brand:
- Vishay
This image is representative of the product range
Add 19 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$3.90
(exc. GST)
$4.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 66 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 18 | $3.90 | - |
| 19 - 37 | $3.77 | 3% |
| 38 + | $3.72 | 4% |
*price indicative
- RS Stock No.:
- 542-9967
- Mfr. Part No.:
- IRFU9310PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | -1.8A | |
| Maximum Drain Source Voltage Vds | -400V | |
| Package Type | IPAK | |
| Series | IRFU9310 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 50W | |
| Forward Voltage Vf | -4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.38mm | |
| Standards/Approvals | RoHS | |
| Height | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id -1.8A | ||
Maximum Drain Source Voltage Vds -400V | ||
Package Type IPAK | ||
Series IRFU9310 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 50W | ||
Forward Voltage Vf -4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.38mm | ||
Standards/Approvals RoHS | ||
Height 6.22mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
Vishay IRFU9310 Series Power MOSFET, -400V Maximum Drain Source Voltage, 50W Maximum Power Dissipation - IRFU9310PBF
Features and Benefits:
• Maximum continuous drain current of -1.8A supporting low-current loads
• Maximum dissipation 50W allowing higher power handling in thermal designs
• Drain-source resistance 7Ω reducing conduction losses at low currents
• Gate charge 13nC at 20V Vgs permitting predictable switching performance
• Operates from -55°C to 150°C for elevated temperature environments
Applications
• Ideal for valve or actuator control in industrial systems
• Used with discrete switching stages in power supplies
• Can be used for telecom line protection in legacy equipment
• Used for low-current load switching in instrumentation
What package type will I mount on a PCB for prototyping?
How should thermal limits guide heatsinking in designs?
What gate drive considerations are necessary for switching?
Is it suitable for automotive electronics?
Related links
- Vishay IRFU Type P-Channel MOSFET 400 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251)
- Vishay IRFU Type N-Channel MOSFET 500 V Enhancement, 3-Pin IPAK IRFU420PBF
- Vishay IRFU Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK IRFU1N60APBF
- Vishay IRFU Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU110PBF
- Vishay Single 1 Type P-Channel MOSFET 400 V
