Toshiba DTMOSIV N-Channel MOSFET, 17 A, 800 V Enhancement, 3-Pin TO-220 TK17A80W,S4X(S
- RS Stock No.:
- 125-0545
- Mfr. Part No.:
- TK17A80W,S4X(S
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.72
(exc. GST)
$20.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $9.36 | $18.72 |
| 10 - 18 | $9.085 | $18.17 |
| 20 - 48 | $8.815 | $17.63 |
| 50 - 98 | $8.545 | $17.09 |
| 100 + | $8.285 | $16.57 |
*price indicative
- RS Stock No.:
- 125-0545
- Mfr. Part No.:
- TK17A80W,S4X(S
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | DTMOSIV | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 290mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 4.5mm | |
| Height | 15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series DTMOSIV | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 290mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 4.5mm | ||
Height 15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS5X(M
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS5VX(J
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS1X(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS1X(S
- Toshiba DTMOSIV Type N-Channel MOSFET 500 V EnhancementS5X(M
