onsemi NVMFS4C310N Type N-Channel MOSFET, 51 A, 30 V Enhancement, 6-Pin DFN
- RS Stock No.:
- 172-3329
- Mfr. Part No.:
- NVMFS4C310NT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-3329
- Mfr. Part No.:
- NVMFS4C310NT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | DFN | |
| Series | NVMFS4C310N | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 0.8V | |
| Typical Gate Charge Qg @ Vgs | 9.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 32W | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type DFN | ||
Series NVMFS4C310N | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 0.8V | ||
Typical Gate Charge Qg @ Vgs 9.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 32W | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Automotive Standard AEC-Q101 | ||
Low RDS(on) to Minimize Conduction Losses
Low Capacitance to Minimize Driver Losses
Optimized Gate Charge to Minimize Switching Losses
NVMFS4C310NWF − Wettable Flanks Option for Enhanced Optical Inspection
These Devices are Pb−Free
Related links
- onsemi NVMFS4C310N Type N-Channel MOSFET 30 V Enhancement, 6-Pin DFN NVMFS4C310NT1G
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN DMP2065UFDB-7
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN DMP2035UFDF-7
- onsemi Dual PowerTrench 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin WDFN FDMA2002NZ
- onsemi Isolated μCool 2 Type P 4.6 A 6-Pin WDFN
- onsemi Isolated 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin WDFN
