DiodesZetex DMP Type P-Channel MOSFET, -5.5 A, 20 V Enhancement, 6-Pin DFN
- RS Stock No.:
- 168-9562
- Mfr. Part No.:
- DMP2035UFDF-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9562
- Mfr. Part No.:
- DMP2035UFDF-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -5.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | DFN | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.03W | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 20.5nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -5.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type DFN | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.03W | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 20.5nC | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Length 2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN DMP2035UFDF-7
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN DMP4047LFDE-7
