onsemi Dual PowerTrench 2 N-Channel MOSFET, 2.9 A, 30 V Enhancement, 6-Pin WDFN FDMA2002NZ
- RS Stock No.:
- 184-5019
- Mfr. Part No.:
- FDMA2002NZ
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$23.52
(exc. GST)
$25.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $1.176 | $23.52 |
| 760 - 1480 | $1.147 | $22.94 |
| 1500 + | $1.129 | $22.58 |
*price indicative
- RS Stock No.:
- 184-5019
- Mfr. Part No.:
- FDMA2002NZ
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PowerTrench | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 268mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 2.4nC | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Length | 2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PowerTrench | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 268mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 2.4nC | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Height 750μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Length 2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- onsemi Dual PowerTrench 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin WDFN
- onsemi Isolated 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin WDFN
- onsemi Isolated μCool 2 Type P 4.6 A 6-Pin WDFN
- onsemi Isolated 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin WDFN NTLJD4116NT1G
- DiodesZetex Isolated 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin WDFN DMN2013UFX-7
- onsemi Isolated μCool 2 Type P 4.6 A 6-Pin WDFN NTLJD3119CTBG
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin MLP
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin MLP FDMA3023PZ
