Microchip DN2530 N-Channel MOSFET, 170 mA, 300 V Depletion, 3-Pin TO-92 DN2530N3-G
- RS Stock No.:
- 170-4346
- Mfr. Part No.:
- DN2530N3-G
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4346
- Mfr. Part No.:
- DN2530N3-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170mA | |
| Maximum Drain Source Voltage Vds | 300V | |
| Package Type | TO-92 | |
| Series | DN2530 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 740mW | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170mA | ||
Maximum Drain Source Voltage Vds 300V | ||
Package Type TO-92 | ||
Series DN2530 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 740mW | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Height 5.33mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Supertex N-Channel Depletion Mode MOSFET Transistors
The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.
Features
High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Typical Applications
Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms
MOSFET Transistors, Microchip
Related links
- Microchip DN2530 Type N-Channel MOSFET 300 V Depletion, 3-Pin TO-92 DN2530N3-G
- Microchip DN2470 Type N-Channel RF MOSFET 700 V Depletion, 3-Pin TO-252 DN2470K4-G
- Microchip DN2540 Type N-Channel MOSFET 400 V Depletion, 3-Pin TO-243 DN2540N8-G
- Microchip DN2530 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3545 Type N-Channel MOSFET 450 V Depletion, 3-Pin TO-92
- Microchip DN2535 Type N-Channel MOSFET 350 V Depletion, 3-Pin TO-92
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 3-Pin TO-92
- Microchip DN2540 Type N-Channel MOSFET 400 V Depletion, 3-Pin TO-92
