Microchip DN2535 N-Channel MOSFET, 120 mA, 350 V Depletion, 3-Pin TO-92 DN2535N3-G
- RS Stock No.:
- 829-3332
- Mfr. Part No.:
- DN2535N3-G
- Brand:
- Microchip
This image is representative of the product range
Add 250 more to save $8.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.94
(exc. GST)
$14.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 left, ready to ship from another location
- Final 1,040 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.294 | $12.94 | - |
| 250 - 490 | $1.259 | $12.59 | $8.75 |
| 500 + | $1.241 | $12.41 | $26.50 |
*price indicative
- RS Stock No.:
- 829-3332
- Mfr. Part No.:
- DN2535N3-G
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120mA | |
| Maximum Drain Source Voltage Vds | 350V | |
| Package Type | TO-92 | |
| Series | DN2535 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 25Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120mA | ||
Maximum Drain Source Voltage Vds 350V | ||
Package Type TO-92 | ||
Series DN2535 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 25Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Supertex N-Channel Depletion Mode MOSFET Transistors
Features
Typical Applications
MOSFET Transistors, Microchip
Related links
- Microchip DN2535 Type N-Channel MOSFET 350 V Depletion, 3-Pin TO-92
- Microchip DN3135 Type N-Channel MOSFET 350 V Depletion, 3-Pin SOT-23 DN3135K1-G
- Microchip DN3135 Type N-Channel MOSFET 350 V Depletion, 3-Pin SOT-23
- Microchip DN3135 Type N-Channel Single MOSFETs 350 V Depletion, 3-Pin SOT-89 DN3135N8-G
- Microchip DN2540 Type N-Channel MOSFET 400 V Depletion, 3-Pin TO-92 DN2540N3-G
- Microchip DN2540 Type N-Channel MOSFET 400 V Depletion, 3-Pin TO-92
- Microchip DN2535 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip Single Type N-Channel MOSFET 350 V Depletion, 4-Pin DN3535N8-G
