Infineon BSZ12DN20NS3 G N-Channel MOSFET, 11.3 A, 200 V Enhancement, 8-Pin PG-TSDSON-8
- RS Stock No.:
- 273-5250
- Mfr. Part No.:
- BSZ12DN20NS3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$30.66
(exc. GST)
$33.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $6.132 | $30.66 |
| 50 - 495 | $5.098 | $25.49 |
| 500 - 995 | $4.368 | $21.84 |
| 1000 - 2495 | $4.288 | $21.44 |
| 2500 + | $4.212 | $21.06 |
*price indicative
- RS Stock No.:
- 273-5250
- Mfr. Part No.:
- BSZ12DN20NS3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11.3A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | PG-TSDSON-8 | |
| Series | BSZ12DN20NS3 G | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 50W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61249-2-21, JEDEC1 | |
| Width | 40mm | |
| Height | 1.5mm | |
| Length | 40mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11.3A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type PG-TSDSON-8 | ||
Series BSZ12DN20NS3 G | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 50W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61249-2-21, JEDEC1 | ||
Width 40mm | ||
Height 1.5mm | ||
Length 40mm | ||
Automotive Standard No | ||
Related links
- Infineon BSZ12DN20NS3 G Type N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSDSON-8 BSZ12DN20NS3GATMA1
- Infineon ISZ Type N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ056N03LF2SATMA1
- Infineon ISZ Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TSDSON-8 ISZ113N10NM5LF2ATMA1
- Infineon ISZ Type N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ028N03LF2SATMA1
- Infineon ISZ Type N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ033N03LF2SATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1
- Infineon ISZ Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ143N13NM6ATMA1
