Infineon BSC030N08NS5 N-Channel MOSFET, 100 A, 80 V Enhancement, 8-Pin TDSON BSC030N08NS5ATMA1
- RS Stock No.:
- 170-2311
- Mfr. Part No.:
- BSC030N08NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$6,595.00
(exc. GST)
$7,255.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $1.319 | $6,595.00 |
| 25000 + | $1.187 | $5,935.00 |
*price indicative
- RS Stock No.:
- 170-2311
- Mfr. Part No.:
- BSC030N08NS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TDSON | |
| Series | BSC030N08NS5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 139W | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Length | 5.49mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TDSON | ||
Series BSC030N08NS5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 139W | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Length 5.49mm | ||
Automotive Standard No | ||
Infineon BSC030N08NS5 Series MOSFET, 80V Maximum Drain Source Voltage, 100A Maximum Continuous Drain Current - BSC030N08NS5ATMA1
Features and Benefits:
• 100A continuous drain current allows heavy current handling
• 3mΩ Rds(on) minimises conduction losses in load paths
• 139W power dissipation supports significant thermal throughput
• 61nC total gate charge facilitates fast switching transitions
• 20V gate-source limit permits robust gate-drive margins
Applications
• Ideal for synchronous rectification in converters
• Used with motor drivers requiring fast switching
• Can be used for load-switching in telecoms power systems
• Appropriate for compact surface-mount power modules
What package type should I allow for in the PCB footprint?
How tolerant is it to extreme ambient conditions?
What gate-drive considerations are required for efficient operation?
How does its forward voltage affect low-voltage designs?
Related links
- Infineon BSC030N08NS5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC030N08NS5ATMA1
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon BSC040N08NS5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon BSC040N08NS5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC040N08NS5ATMA1
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON IAUC100N08S5N031ATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC047N08NS3GATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
