Infineon BSC040N08NS5 N-Channel MOSFET, 100 A, 80 V Enhancement, 8-Pin TDSON BSC040N08NS5ATMA1
- RS Stock No.:
- 171-1969
- Mfr. Part No.:
- BSC040N08NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$25.56
(exc. GST)
$28.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,310 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $2.556 | $25.56 |
| 1250 - 2490 | $2.494 | $24.94 |
| 2500 + | $2.456 | $24.56 |
*price indicative
- RS Stock No.:
- 171-1969
- Mfr. Part No.:
- BSC040N08NS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | BSC040N08NS5 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 880mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.35mm | |
| Length | 5.49mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series BSC040N08NS5 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 880mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 6.35mm | ||
Length 5.49mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
Infineon BSC040N08NS5 Series MOSFET, 80V Maximum Drain Source Voltage, 100A Maximum Continuous Drain Current - BSC040N08NS5ATMA1
Features and Benefits:
• 100A continuous drain current supporting heavy current loads
• 5.7mΩ low Rds(on) reducing conduction losses
• 104W power dissipation for elevated thermal loading
• 43nC typical gate charge enabling efficient switching transitions
• Vgs 20V maximum gate rating permitting wide gate-drive margins
Applications
• Ideal for motor-drive stages in industrial controllers
• Used for synchronous rectification in power supplies
• Can be used for high-current load switching in telecoms racks
• Suitable for power-stage implementations in inverter modules
What package type does it use and why is that relevant?
What are the environmental operating limits for this device?
How many connections does the package provide for PCB routing?
What is the channel conduction type and mode for circuit design?
Related links
- Infineon BSC040N08NS5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon BSC030N08NS5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon BSC030N08NS5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC030N08NS5ATMA1
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON IAUC100N08S5N031ATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC047N08NS3GATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
