Infineon IPP075N15N3 G N-Channel MOSFET, 100 A, 150 V Enhancement, 4-Pin TO-220 IPP075N15N3GXKSA1

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$276.85

(exc. GST)

$304.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$5.537$276.85-
250 +$4.984$249.209%

*price indicative

RS Stock No.:
170-2269
Mfr. Part No.:
IPP075N15N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

150V

Series

IPP075N15N3 G

Package Type

TO-220

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

7.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

70nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

4.57mm

Standards/Approvals

No

Length

10.36mm

Height

11.17mm

Automotive Standard

No

The 150V OptiMOS™ achieves a reduction in R DS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor. This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.

Summary of Features:

Excellent switching performance

World’s lowest R DS(on)

Very low Q g and Q gd

Excellent gate charge x R DS(on) product (FOM)

Halogen free

Benefits:

Environmentally friendly

Increased efficiency

Highest power density

Less paralleling required

Smallest board-space consumption

Easy-to-design products

Target Applications:

Synchronous rectification for AC-DC SMPS

Motor control for 48V–80V systems (i.e. domestic vehicles, power-tools, trucks)

Isolated DC-DC converters (telecom and datacom systems

Or-ing switches and circuit breakers in 48V systems

Class D audio amplifiers

Uninterruptable power supplies (UPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy