Infineon IPD25CN10N G N-Channel MOSFET, 35 A, 100 V Enhancement, 5-Pin TO-252 IPD25CN10NGATMA1
- RS Stock No.:
- 171-1917
- Mfr. Part No.:
- IPD25CN10NGATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,720 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.578 | $15.78 | - |
| 630 - 1240 | $1.538 | $15.38 | 2% |
| 1250 + | $1.513 | $15.13 | 4% |
*price indicative
- RS Stock No.:
- 171-1917
- Mfr. Part No.:
- IPD25CN10NGATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | IPD25CN10N G | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 71W | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.41mm | |
| Length | 6.73mm | |
| Width | 7.47mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series IPD25CN10N G | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 71W | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 2.41mm | ||
Length 6.73mm | ||
Width 7.47mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
Infineon MOSFET
Features and Benefits
Applications
Certifications
Related links
- Infineon IPD053N08N3 G Type N-Channel MOSFET 80 V Enhancement, 5-Pin TO-252 IPD053N08N3GATMA1
- Infineon IPD200N15N3 G Type N-Channel MOSFET 150 V Enhancement, 5-Pin TO-252
- Infineon IPD200N15N3 G Type N-Channel MOSFET 150 V Enhancement, 5-Pin TO-252 IPD200N15N3GATMA1
- Infineon IPD068N10N3 G Type N-Channel MOSFET 100 V Enhancement, 5-Pin TO-252
- Infineon IPD600N25N3 G Type N-Channel MOSFET 250 V Enhancement, 5-Pin TO-252
- Infineon IPD600N25N3 G Type N-Channel MOSFET 250 V Enhancement, 5-Pin TO-252 IPD600N25N3GATMA1
- Infineon IPD068N10N3 G Type N-Channel MOSFET 100 V Enhancement, 5-Pin TO-252 IPD068N10N3GATMA1
- Infineon BSZ12DN20NS3 G Type N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSDSON-8 BSZ12DN20NS3GATMA1
