Infineon Single IRF1407PbF 1 N-Channel MOSFET, 130 A, 75 V Enhancement, 3-Pin TO-220AB IRF1407PBF
- RS Stock No.:
- 170-2243
- Mfr. Part No.:
- IRF1407PBF
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2243
- Mfr. Part No.:
- IRF1407PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 130A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-220AB | |
| Series | IRF1407PbF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 330W | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Single | |
| Length | 10.67mm | |
| Height | 16.51mm | |
| Width | 4.83mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 130A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-220AB | ||
Series IRF1407PbF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 330W | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Single | ||
Length 10.67mm | ||
Height 16.51mm | ||
Width 4.83mm | ||
Number of Elements per Chip 1 | ||
This Stripe Planar design of HEXFET® Power MOSFETs utilizes the lastest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this HEXFET power MOSFET are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These benefits combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.
Benefits:
Low RDS(on)
Dynamic dv/dt Rating
Fast Switching
175°C Operating Temperature
Target Applications:
Consumer Full-Bridge
Full-Bridge
Push-Pull
Related links
- Infineon Single HEXFET 1 Type N 355 A 3-Pin TO-247 IRFP7718PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Infineon Single LogicFET 1 Type N 104 A 3-Pin TO-220AB IRL2505PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- Infineon Single OptiMOS 3 1 Type N 43 A 3-Pin TO-220FP IPA093N06N3GXKSA1
- Infineon Single HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR8314TRPBF
