Infineon Single HEXFET 1 N-Channel MOSFET, 22 A, 55 V Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- RS Stock No.:
- 165-8101
- Mfr. Part No.:
- IRLIZ34NPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8101
- Mfr. Part No.:
- IRLIZ34NPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-220FP | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 37W | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Single | |
| Height | 8.9mm | |
| Width | 4.8mm | |
| Length | 10.6mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-220FP | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 37W | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Single | ||
Height 8.9mm | ||
Width 4.8mm | ||
Length 10.6mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 22A Maximum Continuous Drain Current, 37W Maximum Power Dissipation - IRLIZ34NPBF
This MOSFET is crafted for high-efficiency applications and provides essential characteristics for professionals in automation and electronics. Its N-channel configuration operates in enhancement mode, making it suitable for a range of tasks. The design ensures robust performance in applications that require dependable switching and power management.
Features & Benefits
• Handles continuous drain current up to 22A for solid performance
• Operates at a drain-source voltage of 55V for versatile applications
• Low thermal resistance enhances heat dissipation
• Fast switching speeds improve system responsiveness
• High power dissipation capability supports stable operation
• Compact TO-220 package simplifies installation and maximises space
Applications
• High-power in electrical circuits
• Robotics and automation systems
• Power management for electronic devices
• Motor drives and inverters
• Power supply circuits for increased efficiency
How does this device perform under varying temperatures?
This MOSFET operates effectively from -55°C to +175°C, ensuring reliability in different environmental conditions.
What type of circuit configuration is compatible with it?
It is well-suited for circuits that require N-channel MOSFET functionality, effectively managing high current flows and voltage levels.
What are the implications of its gate threshold voltage?
With a gate threshold voltage between 1V and 2V, it allows for switching at low voltages, facilitating integration into control circuits.
How does thermal management influence its operation?
Efficient thermal management is crucial, enabling the device to maintain performance without overheating, especially in high-power or continuous applications.
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon Single HEXFET 1 Type N-Channel MOSFET Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Infineon Single HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR8314TRPBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon Single HEXFET 1 Type N 355 A 3-Pin TO-247 IRFP7718PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-247AC IRFP3703PBF
