Infineon Single HEXFET 1 N-Channel MOSFET, 355 A, 75 V Enhancement, 3-Pin TO-247 IRFP7718PBF
- RS Stock No.:
- 145-8890
- Mfr. Part No.:
- IRFP7718PBF
- Brand:
- Infineon
This image is representative of the product range
- RS Stock No.:
- 145-8890
- Mfr. Part No.:
- IRFP7718PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | HEXFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 355 A | |
| Maximum Drain Source Voltage (Vds) | 75 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-247 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.3 V | |
| Height | 20.7 mm | |
| Length | 15.87 mm | |
| Maximum Drain Source Resistance (Rds) | 1.8 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -20 V, +20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 517 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Through Hole | |
| Standards/Approvals | Lead-Free, RoHS | |
| Typical Gate Charge (Qg) @ Vgs | 552 nC | |
| Width | 5.31 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series HEXFET | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 355 A | ||
Maximum Drain Source Voltage (Vds) 75 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-247 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.3 V | ||
Height 20.7 mm | ||
Length 15.87 mm | ||
Maximum Drain Source Resistance (Rds) 1.8 mΩ | ||
Maximum Gate Source Voltage (Vgs) -20 V, +20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 517 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Through Hole | ||
Standards/Approvals Lead-Free, RoHS | ||
Typical Gate Charge (Qg) @ Vgs 552 nC | ||
Width 5.31 mm | ||
- COO (Country of Origin):
- MX
N-Channel Power MOSFET 60V to 80V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-247 IRFP7718PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Infineon Single HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR8314TRPBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-247AC IRFP3703PBF
