DiodesZetex Dual DMC3016LDV 2 Type P, Type N-Channel MOSFET, 21 A, 30 V Enhancement, 8-Pin PDI3333 DMC3016LDV-7
- RS Stock No.:
- 168-9545
- Mfr. Part No.:
- DMC3016LDV-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$900.00
(exc. GST)
$1,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.45 | $900.00 |
| 4000 - 6000 | $0.439 | $878.00 |
| 8000 + | $0.432 | $864.00 |
*price indicative
- RS Stock No.:
- 168-9545
- Mfr. Part No.:
- DMC3016LDV-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PDI3333 | |
| Series | DMC3016LDV | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 38mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.5nC | |
| Maximum Power Dissipation Pd | 1.8W | |
| Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Height | 800μm | |
| Width | 3.15mm | |
| Standards/Approvals | No | |
| Length | 3.15mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PDI3333 | ||
Series DMC3016LDV | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 38mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.5nC | ||
Maximum Power Dissipation Pd 1.8W | ||
Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Height 800μm | ||
Width 3.15mm | ||
Standards/Approvals No | ||
Length 3.15mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Dual DMC3016LDV 2 Type P 21 A 8-Pin PDI3333 DMC3016LDV-7
- DiodesZetex Dual DMC3060 2 Type P 3.6 A 6-Pin TSOT
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563
- DiodesZetex Dual DMC3060 2 Type P 3.6 A 6-Pin TSOT DMC3060LVT-7
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563 DMC2710UV-7
- DiodesZetex Dual DMC3401 2 Type N 800 mA 6-Pin SOT-363
- DiodesZetex Dual DMP3164 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOT
- DiodesZetex Dual DMP3164 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOT DMP3164LVT-7
