DiodesZetex Dual DMC3016LDV 2 Type P, Type N-Channel MOSFET, 21 A, 30 V Enhancement, 8-Pin PDI3333 DMC3016LDV-7

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$20.46

(exc. GST)

$22.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 480$1.023$20.46
500 - 980$0.997$19.94
1000 +$0.982$19.64

*price indicative

Packaging Options:
RS Stock No.:
133-3340
Mfr. Part No.:
DMC3016LDV-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

30V

Series

DMC3016LDV

Package Type

PDI3333

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

38mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.8W

Typical Gate Charge Qg @ Vgs

9.5nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

700mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Height

800μm

Standards/Approvals

No

Length

3.15mm

Width

3.15mm

Number of Elements per Chip

2

Automotive Standard

No

Dual N/P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy