DiodesZetex Dual DMP3164 2 Type P-Channel MOSFET, 2.8 A, 30 V Enhancement, 6-Pin TSOT DMP3164LVT-7
- RS Stock No.:
- 206-0118
- Mfr. Part No.:
- DMP3164LVT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.35
(exc. GST)
$12.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.454 | $11.35 | - |
| 750 - 1475 | $0.449 | $11.23 | 1% |
| 1500 + | $0.436 | $10.90 | 3% |
*price indicative
- RS Stock No.:
- 206-0118
- Mfr. Part No.:
- DMP3164LVT-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOT | |
| Series | DMP3164 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.4nC | |
| Maximum Power Dissipation Pd | 1.16W | |
| Forward Voltage Vf | -0.8V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | MIL-STD-202, J-STD-020, UL 94V-0, AEC-Q101, RoHS | |
| Width | 2.8mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOT | ||
Series DMP3164 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.4nC | ||
Maximum Power Dissipation Pd 1.16W | ||
Forward Voltage Vf -0.8V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals MIL-STD-202, J-STD-020, UL 94V-0, AEC-Q101, RoHS | ||
Width 2.8mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual DMP3164 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT DMC2057UVT-7
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT DMC3071LVT-7
- DiodesZetex Dual DMC3060 2 Type P 3.6 A 6-Pin TSOT
- DiodesZetex Dual DMC3060 2 Type P 3.6 A 6-Pin TSOT DMC3060LVT-7
- DiodesZetex Isolated 2 Type N 4.5 A 6-Pin TSOT
