Infineon Dual HEXFET 2 N-Channel MOSFET, 8.1 A, 30 V Enhancement, 8-Pin SOIC
- RS Stock No.:
- 168-6026
- Mfr. Part No.:
- IRL6372TRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6026
- Mfr. Part No.:
- IRL6372TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRL6372TRPBF
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7907TRPBF
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF9362TRPBF
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
