IXYS HiperFET, Polar N-Channel MOSFET, 75 A, 100 V Enhancement, 3-Pin TO-220 IXTP75N10P
- RS Stock No.:
- 168-4468
- Mfr. Part No.:
- IXTP75N10P
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$303.30
(exc. GST)
$333.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $6.066 | $303.30 |
| 250 + | $5.459 | $272.95 |
*price indicative
- RS Stock No.:
- 168-4468
- Mfr. Part No.:
- IXTP75N10P
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | HiperFET, Polar | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 74nC | |
| Maximum Power Dissipation Pd | 360W | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.9mm | |
| Length | 15.8mm | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series HiperFET, Polar | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 74nC | ||
Maximum Power Dissipation Pd 360W | ||
Maximum Operating Temperature 175°C | ||
Width 4.9mm | ||
Length 15.8mm | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
